LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DEALON PH-W-6A

Manufacturer
DEALONAsian Brands
MPN
PH-W-6A
LCSC Part #
C5160910
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2mm
DatasheetDEALON PH-W-6A
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDEALON
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference SeriesPH
Voltage Rating (Max)50V
Contact Material-
Number of PINs Per Row6
Number of Rows1
Pitch2mm
Current Rating-
Flame Retardant Rating-
Supplementary Features-
Operating Temperature-25℃~+85℃
Contact Plating-
Number of PINs6P
Plastic Material-
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)14mm
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.