LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC 1.5SMC16CA product image
  • 1.5SMC16CA thumbnail 1
  • 1.5SMC16CA thumbnail 2
  • 1.5SMC16CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC 1.5SMC16CA

Manufacturer
LRCAsian Brands
MPN
1.5SMC16CA
LCSC Part #
C5160884
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 13.6VWM 22.5VC DO-214AB(SMC)
DatasheetLRC 1.5SMC16CA
Alternative Parts2
In-Stock: 3,009
3,009 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5004$ 0.50
10+$ 0.403$ 4.03
30+$ 0.3607$ 10.82
100+$ 0.3087$ 30.87
500+$ 0.2844$ 142.20
1,000+$ 0.2584$ 258.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLRC
PackagingDO-214AB(SMC)
Clamping Voltage22.5V
Peak Pulse Current (Ipp)66.7A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown16.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)13.6V

Features

AI Translation
  • We declare that the material of product compliance with RoHS requirements and Halogen Free.
  • Plastic package has Underwriters Laboratory Flammability Classification 94V - O
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built - in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition Rate (duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps
  • Typical IR less than 1uA above 10V
  • High temperature soldering guaranteed: 260°C/10 seconds
  • Weight: 0.26g

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S-1.5SMC16CALRCSMC0$ 0.2732
1.5SMC15CALRCSMC0$ 0.2859