OPSCO Optoelectronics SK6812RGBW-NW
| Manufacturer | OPSCO OptoelectronicsAsian Brands |
| MPN | SK6812RGBW-NW |
| LCSC Part # | C5160656 |
| Packaging | SMD5050-4P |
| Customer # | |
| Key Attributes | SMD5050-4P LED Addressable, Specialty RoHS |
| Datasheet | OPSCO Optoelectronics SK6812RGBW-NW |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 200mcd~385mcd | |
| Luminous Intensity - G | 515mcd~932.5mcd | |
| Luminous Intensity - B | 160mcd~320mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 617nm~625nm | |
| Dominant Wavelength - G | 525nm~535nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Features | Built-in power-on reset circuit;Built-in one-way transmission function | |
| Length | 4.85mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 200mcd~385mcd | |
| Luminous Intensity - G | 515mcd~932.5mcd | |
| Luminous Intensity - B | 160mcd~320mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 617nm~625nm | |
| Dominant Wavelength - G | 525nm~535nm |
| Type | Description | |
|---|---|---|
| Dominant Wavelength - B | 465nm~475nm | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Features | Built-in power-on reset circuit;Built-in one-way transmission function | |
| Length | 4.85mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Operating voltage: 5V@8mA (OUT RGB), 5V@16.5mA (OUT W)
- Viewing angle: 120°
- Encapsulant color: Semi-transparent
- Built-in reset circuit, no light on power-up
- Grayscale adjustment: 256 levels
- Single-wire return-to-zero protocol, supports unlimited cascading
- Data transmission rate up to 800Kbps; at 30 fps refresh rate, cascade count ≥ 1024 points
- Moisture sensitivity level: 5a
- ESD: 2KV
- RoHS and REACH compliant
Features
AI Translation
- Operating voltage: 5V@8mA (OUT RGB), 5V@16.5mA (OUT W)
- Beam angle: 120°
- Lens color: Semi-transparent
- Built-in reset circuit, no illumination at power-on
- Grayscale adjustment: 256 levels
- Single-wire return-to-zero protocol, supports unlimited cascading
- Data transmission rate up to 800Kbps; cascade count ≥1024 points at 30 frames/sec refresh rate
- Moisture sensitivity level: 5a
- ESD: 2KV
- RoHS & REACH compliant
Applications
AI Translation
- Consumer electronics
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 200mcd~385mcd | |
| Luminous Intensity - G | 515mcd~932.5mcd | |
| Luminous Intensity - B | 160mcd~320mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 617nm~625nm | |
| Dominant Wavelength - G | 525nm~535nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Features | Built-in power-on reset circuit;Built-in one-way transmission function | |
| Length | 4.85mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD5050-4P | |
| Luminous Intensity - R | 200mcd~385mcd | |
| Luminous Intensity - G | 515mcd~932.5mcd | |
| Luminous Intensity - B | 160mcd~320mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | 617nm~625nm | |
| Dominant Wavelength - G | 525nm~535nm |
| Type | Description | |
|---|---|---|
| Dominant Wavelength - B | 465nm~475nm | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Features | Built-in power-on reset circuit;Built-in one-way transmission function | |
| Length | 4.85mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Operating voltage: 5V@8mA (OUT RGB), 5V@16.5mA (OUT W)
- Viewing angle: 120°
- Encapsulant color: Semi-transparent
- Built-in reset circuit, no light on power-up
- Grayscale adjustment: 256 levels
- Single-wire return-to-zero protocol, supports unlimited cascading
- Data transmission rate up to 800Kbps; at 30 fps refresh rate, cascade count ≥ 1024 points
- Moisture sensitivity level: 5a
- ESD: 2KV
- RoHS and REACH compliant
Features
AI Translation
- Operating voltage: 5V@8mA (OUT RGB), 5V@16.5mA (OUT W)
- Beam angle: 120°
- Lens color: Semi-transparent
- Built-in reset circuit, no illumination at power-on
- Grayscale adjustment: 256 levels
- Single-wire return-to-zero protocol, supports unlimited cascading
- Data transmission rate up to 800Kbps; cascade count ≥1024 points at 30 frames/sec refresh rate
- Moisture sensitivity level: 5a
- ESD: 2KV
- RoHS & REACH compliant
Applications
AI Translation
- Consumer electronics
C5160656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



