Tokmas CI5931-65A
| Manufacturer | TokmasAsian Brands |
| MPN | CI5931-65A |
| LCSC Part # | C5160235 |
| Packaging | SOP-16-300mil |
| Customer # | |
| Key Attributes | Hall Effect-Based Current Sensor IC |
| Datasheet | Tokmas CI5931-65A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tokmas | |
| Packaging | SOP-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | -65A~65A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.6mΩ | |
| Band Width | 250kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 1us | |
| Sensitivity | 30.8mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tokmas | |
| Packaging | SOP-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | -65A~65A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.6mΩ | |
| Band Width | 250kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 1us | |
| Sensitivity | 30.8mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tokmas | |
| Packaging | SOP-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | -65A~65A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.6mΩ | |
| Band Width | 250kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 1us | |
| Sensitivity | 30.8mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tokmas | |
| Packaging | SOP-16-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | -65A~65A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.6mΩ | |
| Band Width | 250kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 1us | |
| Sensitivity | 30.8mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
C5160235 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



