LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JST SM11B-SRSS-TB(LF)(SN) product image
  • SM11B-SRSS-TB(LF)(SN) thumbnail 1
  • SM11B-SRSS-TB(LF)(SN) thumbnail 2
  • SM11B-SRSS-TB(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST SM11B-SRSS-TB(LF)(SN)RoHS

Manufacturer
MPN
SM11B-SRSS-TB(LF)(SN)
LCSC Part #
C515956
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 11POS 1mm
Datasheetpdf iconJST SM11B-SRSS-TB(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 173
173 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7903$ 0.7113$ 0.71
10+$ 0.6423$ 0.5781$ 5.78
30+$ 0.5666$ 0.5100$ 15.30
100+$ 0.4926$ 0.4434$ 44.34
500+$ 0.4491$ 0.4042$ 202.10
1,000+$ 0.4266$ 0.3840$ 384.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs11P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
Number of PINs Per Row11
Pitch1mm
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
X-Length of Bottom Edge on Board (Spacing Line)13mm
Row Spacing-
Pin Structure1x11P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.