Jiangsu JieJie Microelectronics JMTG130P04A
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMTG130P04A |
| LCSC Part # | C5159451 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 35A PDFN-8(5x6) |
| Description | P-Channel 40V 35A 38W Surface Mount PDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,135 
4,135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.255 | $ 1.28 |
50+ | $ 0.1992 | $ 9.96 |
150+ | $ 0.1753 | $ 26.30 |
500+ | $ 0.1454 | $ 72.70 |
2,500+ | $ 0.1321 | $ 330.25 |
5,000+ | $ 0.1241 | $ 620.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$