LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIN FEI HONG FH8818K product image
  • FH8818K thumbnail 1
  • FH8818K thumbnail 2
  • FH8818K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIN FEI HONG FH8818K

Manufacturer
XIN FEI HONGAsian Brands
MPN
FH8818K
LCSC Part #
C5159026
Packaging
SOT-23-6
Customer #
Key Attributes
1.25W 20V 6.5A 21mΩ@2.5V 1 N-channel N-Channel SOT-23-6 Single FETs, MOSFETs
DatasheetXIN FEI HONG FH8818K
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0812$ 0.81
100+$ 0.0655$ 6.55
300+$ 0.0576$ 17.28
3,000+$ 0.0498$ 149.40
6,000+$ 0.0451$ 270.60
9,000+$ 0.0427$ 384.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXIN FEI HONG
PackagingSOT-23-6
Output Capacitance(Coss)210pF
Ciss-Input Capacitance210pF
Pd - Power Dissipation1.25W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Current - Continuous Drain(Id)6.5A
Reverse Transfer Capacitance (Crss)139pF
RDS(on)21mΩ@2.5V
Number1 N-channel
Gate Charge(Qg)14.2nC@4.5V
Vgs±12V
Gate Threshold Voltage (Vgs(th))450mV
TypeN-Channel

Introduction

AI Translation

The FH8818K utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. The device is suitable for use as a load switch or in PWM applications, with ESD protection.

Features

AI Translation
  • VDS = 20V, ID = 6.5A
  • RDS(ON) < 18 mΩ (typical) @ VGS = 4.5V
  • RDS(ON) < 18.5 mΩ (typical) @ VGS = 3.7V
  • RDS(ON) < 19.5 mΩ (typical) @ VGS = 3.1V
  • RDS(ON) < 21 mΩ (typical) @ VGS = 2.5V
  • High power and current handling capability
  • Lead-free
  • SMT package
  • ESD rating: 2000V HBM

Applications

AI Translation
  • Unidirectional load switch
  • Bidirectional load switch

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FH8810XIN FEI HONGSimilarSOT-23-61,190$ 0.0368
FH8815XIN FEI HONGSimilarSOT-23-690$ 0.0438
View and Compare All Alternative Parts.