LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1615ES5#TRPBF

Manufacturer
MPN
LT1615ES5#TRPBF
LCSC Part #
C515894
Packaging
TSOT-23-5
Customer #
Key Attributes
Low Quiescent Current Step-Up DC/DC Converters in ThinSOT Package
DatasheetADI LT1615ES5#TRPBF
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching-
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage1.2V~15V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~34V
Output Current300mA
Quiescent Current20uA

Introduction

AI Translation

The LT1615/LT1615-1 are micropower step-up DC/DC converters in a 5-lead low profile (1mm) ThinSOT package. The LT1615 is designed for higher power systems with a 350mA current limit and an input voltage range of 1.2V to 15V, whereas the LT1615-1 is intended for lower power and single-cell applications with a 100mA current limit and an extended input voltage range of 1V to 15V. Otherwise, the two devices are functionally equivalent. Both devices feature a quiescent current of only 20μA at no load, which further reduces to 0.5μA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated in a simple boost topology without the use of costly transformers. The LT1615’s low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.

Features

AI Translation
  • Low Quiescent Current: 20μA in Active Mode <1μA in Shutdown Mode
  • Operates with VIN as Low as 1V
  • Low VCESAT Switch: 250mV at 300mA
  • Uses Small Surface Mount Components
  • High Output Voltage: Up to 34V
  • Low Profile (1mm) ThinSOT Package

Applications

AI Translation
  • LCD Bias
  • Handheld Computers
  • Battery Backup
  • Digital Cameras
  • 1-Cell Li-Ion to 20V Converter for LCD Bias