DIODES PI7C9X2G608GPCNJEX
| Manufacturer | |
| MPN | PI7C9X2G608GPCNJEX |
| LCSC Part # | C5157842 |
| Packaging | LBGA-196(15x15) |
| Customer # | |
| Key Attributes | PCI Express Gen 2 Packet Switch |
| Datasheet | DIODES PI7C9X2G608GPCNJEX |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | LBGA-196(15x15) | |
| Interface | PCIe;I2C | |
| Features | Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | LBGA-196(15x15) | |
| Interface | PCIe;I2C |
| Type | Description | |
|---|---|---|
| Features | Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | LBGA-196(15x15) | |
| Interface | PCIe;I2C | |
| Features | Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | LBGA-196(15x15) | |
| Interface | PCIe;I2C |
| Type | Description | |
|---|---|---|
| Features | Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps |
Help & FeedbackShow similar products (0) >
C5157842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



