NXP KMZ49,118
| Manufacturer | |
| MPN | KMZ49,118 |
| LCSC Part # | C5157606 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | SO-8 Angle, Linear Position Measuring RoHS |
| Datasheet | NXP KMZ49,118 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - | |
| Features | - | |
| Voltage - Supply | 5V | |
| Length | 5mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 5V | |
| Length | 5mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
Introduction
KMZ49 is a high-sensitivity magnetic field sensor utilizing the magnetoresistive effect of thin-film permalloy. The sensor contains two mutually electrically isolated Wheatstone bridges, oriented at a relative angle of 45° to each other. A rotating magnetic field in the x-y plane produces two independent sinusoidal output signals: one as a function of +cos(2α) and the other as a function of +sin(2α), where α is the angle between the sensor and the direction of the magnetic field. KMZ49 is suited for high-precision angle measurement applications under low magnetic field conditions (saturation field strength 25 kA/m). The sensor operates at any frequency from 0 Hz to 1 MHz.
Features
- Precise and reliable angle measurement
- Mechanically robust, non-contact sensing principle
- Wear-free operation
- Accuracy unaffected by mechanical tolerances
- Wide temperature range
Applications
- Steering angle and torsion
- Headlight leveling
- Motor positioning
- Windshield wipers
- Fuel level
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - | |
| Features | - | |
| Voltage - Supply | 5V | |
| Length | 5mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 5V | |
| Length | 5mm | |
| Width | 3.9mm | |
| output Type | - | |
| Height | 1.75mm |
Introduction
KMZ49 is a high-sensitivity magnetic field sensor utilizing the magnetoresistive effect of thin-film permalloy. The sensor contains two mutually electrically isolated Wheatstone bridges, oriented at a relative angle of 45° to each other. A rotating magnetic field in the x-y plane produces two independent sinusoidal output signals: one as a function of +cos(2α) and the other as a function of +sin(2α), where α is the angle between the sensor and the direction of the magnetic field. KMZ49 is suited for high-precision angle measurement applications under low magnetic field conditions (saturation field strength 25 kA/m). The sensor operates at any frequency from 0 Hz to 1 MHz.
Features
- Precise and reliable angle measurement
- Mechanically robust, non-contact sensing principle
- Wear-free operation
- Accuracy unaffected by mechanical tolerances
- Wide temperature range
Applications
- Steering angle and torsion
- Headlight leveling
- Motor positioning
- Windshield wipers
- Fuel level
C5157606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
