REALTEK RTL8221B-VB-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTL8221B-VB-CG |
| LCSC Part # | C5155988 |
| Packaging | QFN-48 |
| Customer # | |
| Key Attributes | Integrated 10/100/1000M/2.5G Ethernet Transceiver |
| Datasheet | REALTEK RTL8221B-VB-CG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T;2.5GBASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s;2.5Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;SupportMACsec;IEEE1588 timestamp;Programmable LED indication;Low-power mode | |
| Interface | SGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T;2.5GBASE-T |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s;2.5Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;SupportMACsec;IEEE1588 timestamp;Programmable LED indication;Low-power mode | |
| Interface | SGMII |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T;2.5GBASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s;2.5Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;SupportMACsec;IEEE1588 timestamp;Programmable LED indication;Low-power mode | |
| Interface | SGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T;2.5GBASE-T |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s;2.5Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;SupportMACsec;IEEE1588 timestamp;Programmable LED indication;Low-power mode | |
| Interface | SGMII |
Help & FeedbackShow similar products (0) >
C5155988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
