Slkor DTC114ECA
| Manufacturer | SlkorAsian Brands |
| MPN | DTC114ECA |
| LCSC Part # | C5155449 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN SOT-23 |
| Datasheet | Slkor DTC114ECA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 50mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 50mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction.
- Complementary PNP types available(DTA).
- Built-in biasing resistors, R1 = R2.
- Also available in lead free version.
Applications
AI Translation
- The NPN style digital transistor.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 50mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 50mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction.
- Complementary PNP types available(DTA).
- Built-in biasing resistors, R1 = R2.
- Also available in lead free version.
Applications
AI Translation
- The NPN style digital transistor.
C5155449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



