LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor SL24C02S

Manufacturer
SlkorAsian Brands
MPN
SL24C02S
LCSC Part #
C5155391
Packaging
SOT-23-5
Customer #
Key Attributes
256x8-bit I2C Bus Serial EEPROM
DatasheetSlkor SL24C02S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerSlkor
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesNoise suppression function;Hardware write protection function
Memory Size2Kbit
Voltage - Supply1.8V~5.5V;1mA
Clock Frequency1MHz
Access Time900ns
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

SL24C02/04/08/16/32/64 are EEPROMs organized as 256/512/1024/2048/4096/8192 x 8-bit respectively, featuring a two-wire serial interface. Operating voltage can be as low as 1.8V, with standby and active currents of 1µA and 1mA respectively. SL24C02/04/08/16/32/64 support page write capability, with page sizes of 8/16/16/16/32/32 bytes respectively. SL24C02/04/08/16/32/64 are available in 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5 packages.

Features

AI Translation
  • Low voltage technology - 1mA typical operating current - 1µA typical standby current
  • Memory organization - SL24C02, 256 × 8 (2K bits) - SL24C04, 512 × 8 (4K bits) - SL24C08, 1024 × 8 (8K bits) - SL24C16, 2048 × 8 (16K bits) - SL24C32, 4096 × 8 (32K bits) - SL24C64, 8192 × 8 (64K bits)
  • 2-wire serial interface, fully compatible with I2C bus
  • I2C clock frequency: 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V)
  • Schmitt trigger input noise suppression
  • Hardware data write protection
  • Internal write cycle (5 ms max)
  • Byte write capability
  • Byte, random, and sequential read capability
  • Auto-increment addressing
  • ESD protection greater than 2.5kV
  • High reliability - Endurance: 1,000,000 write/erase cycles - Data retention: 100 years
  • 8-pin DIP and 8-pin SOP packages
  • Lead-free process, RoHS compliant

Applications

AI Translation
  • Smart instruments
  • Industrial control
  • Home appliances
  • Computers
  • Laptops
  • Automotive electronics
  • Communications equipment