LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor SL9193M15SA

Manufacturer
SlkorAsian Brands
MPN
SL9193M15SA
LCSC Part #
C5155379
Packaging
SOT-23
Customer #
Key Attributes
Low Dropout Linear Regulator
DatasheetSlkor SL9193M15SA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor
PackagingSOT-23
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6.5V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The SL9193 Series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The SL9193 performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The SL9193 Series also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The SL9193 Series consumes less than 1μA in shutdown mode and has fast turn-on time less than 50μs. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio.

Features

AI Translation
  • Ultra Low Noise for RF Application
  • Ultra Fast Response in Line/Load Transient
  • Low Power Consumption: 70uA(Typ.)
  • PSRR > 70dB@1KHz
  • Maximum Output Current: 300mA
  • Low Dropout: 130mV @ 100mA at VOUT = 3.3V
  • Operating Voltage Ranges: 2V to 6.5V
  • Over Temperature Protection
  • Current Limiting Protection
  • Thermal Shutdown Protection

Applications

AI Translation
  • Battery-Powered Equipment
  • CDMA/GSM Cellular Handsets
  • Portable Information Appliances