LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor SL9013M30SE

Manufacturer
SlkorAsian Brands
MPN
SL9013M30SE
LCSC Part #
C5155371
Packaging
SOT-23-5
Customer #
Key Attributes
3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetSlkor SL9013M30SE
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage6.5V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The SL9013 Series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The SL9013 performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The SL9013 Series also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The SL9013 Series consumes less than 1μA in shutdown mode and has fast turn-on time less than 50s. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio.

Features

AI Translation
  • Ultra Low Noise for RF Application
  • Ultra Fast Response in Line/Load Transient
  • Low Power Consumption: 70μA (Typ.)
  • PSRR = 75dB @ 1KHz
  • Maximum Output Current: 500mA
  • Low Dropout: 100mV @ 100mA at Vout = 3.3V
  • Operating Voltage Ranges: 2V to 6.5V
  • Over Temperature and Current Limiting Protection
  • Thermal Shutdown Protection

Applications

AI Translation
  • Battery-Powered Equipment
  • CDMA/GSM Cellular Handsets
  • Audio/Video Equipment