LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TFSS TF2366M-TGH product image
  • TF2366M-TGH thumbnail 1
  • TF2366M-TGH thumbnail 2
  • TF2366M-TGH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TFSS TF2366M-TGH

Manufacturer
MPN
TF2366M-TGH
LCSC Part #
C5155307
Packaging
SOIC-20
Customer #
Key Attributes
3-Phase Half-Bridge Gate Driver
DatasheetTFSS TF2366M-TGH
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 315
315 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0302$ 1.03
10+$ 0.8558$ 8.56
30+$ 0.7605$ 22.82
100+$ 0.6523$ 65.23
500+$ 0.5748$ 287.40
1,500+$ 0.5522$ 828.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTFSS
PackagingSOIC-20
Input Logic Level - Low800mV
Low Level Delay Time120ns
High Level Delay Time120ns
Quiescent Current230uA
Input Logic Level - High2.4V
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)750mA
Rise Time45ns
Fall Time25ns
FeaturesDead-time control;Interleaved conduction protection
Current - Output High(IOH)420mA
Load TypeMOSFET;IGBT

Introduction

AI Translation

The TF2366M/TF2388M is a three-phase gate driver IC designed for high voltage three-phase applications, driving N-channel MOSFETs and IGBTs in a half-bridge configuration. High voltage process enables the TF2388M high sides to switch to 600V in a bootstrap operation, and the TF2366M can switch to 500V. The TF2366M/TF2388M logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices and are enabled low to better function in high noise environments. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction. The TF2366M/TF2388M offers numerous protection functions. A shoot-through protection logic prevents both outputs being high with both inputs high (fault state), an undervoltage lockout for VCC shuts down all drivers through an internal fault control, and a UVLO for VBS shuts down the respective high side output. The TF2366M/TF2388M is offered in SOIC 20 package and operates over an extended -40°C to +125°C temperature range.

Features

AI Translation
  • Three floating high-side drivers in bootstrap operation to 500V/600V
  • 420mA source / 750mA sink output current capability
  • Logic input 3.3V capability
  • Internal deadtime of 315ns to protect MOSFETs
  • Matched prop delay time maximum of 50ns
  • Outputs in phase with inputs
  • Schmitt triggered logic inputs
  • Cross conduction prevention logic
  • Undervoltage lockout for all channels
  • Extended temperature range: -40°C to +125°C
  • Space saving SOIC-20 package

Applications

AI Translation
  • 3-Phase Motor Inverter Driver
  • White Goods - Air Conditioner, Washing Machine, Refrigerator
  • Industrial Motor Inverter - Power Tools, Robotics
  • General Purpose 3-Phase Inverter

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TF1388M-TGHTFSSSimilarSOIC-20252$ 1.0495
LF2388BTRLittelfuse/IXYSSimilarSOIC-2010$ 2.8922
View and Compare All Alternative Parts.