3PEAK TPW4052-SR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPW4052-SR |
| LCSC Part # | C5155197 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 3V~12V 150Ω@4.5V 4:1 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | 3PEAK TPW4052-SR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Packaging | SOIC-16 | |
| Features | Glitch-free switching | |
| Turn-on time | 60ns | |
| Turn-off time | 50ns | |
| Voltage - Supply | 3V~12V | |
| Number of Channels | - | |
| Ron | 150Ω@4.5V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Packaging | SOIC-16 | |
| Features | Glitch-free switching | |
| Turn-on time | 60ns | |
| Turn-off time | 50ns | |
| Voltage - Supply | 3V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 150Ω@4.5V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 200MHz |
Introduction
This device is a dual single-pole four-throw analog switch designed for analog or digital multiplexer/demultiplexer applications. The switch features three digital select inputs, eight independent I/Os, two common I/Os, and one digital enable input. The switch is turned off when the enable input is high. The device is designed with an enhanced process for lower power consumption and higher switching speed. The device performs well as either a multiplexer or demultiplexer, with an input range that extends to the supply voltage. All channels employ break-before-make switching action to prevent momentary short circuits when switching channels.
Features
- Analog switch voltages: 3.3 V, 5 V, 10 V, ±5 V
- Low on-resistance: 50 Ω typical (VS = ±4.5 V or 9 V); 60 Ω typical (VS = 4.5 V); 300 Ω typical (VS = 3 V)
- Bandwidth: 200 MHz
- Fast switching time: tON = 60 ns, tOFF = 50 ns
- Break-before-make switching
- Operating temperature range: -40℃ to 125℃
Applications
- Industrial control systems
- Battery-powered systems
- Audio signal routing
- Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Packaging | SOIC-16 | |
| Features | Glitch-free switching | |
| Turn-on time | 60ns | |
| Turn-off time | 50ns | |
| Voltage - Supply | 3V~12V | |
| Number of Channels | - | |
| Ron | 150Ω@4.5V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Packaging | SOIC-16 | |
| Features | Glitch-free switching | |
| Turn-on time | 60ns | |
| Turn-off time | 50ns | |
| Voltage - Supply | 3V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 150Ω@4.5V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 200MHz |
Introduction
This device is a dual single-pole four-throw analog switch designed for analog or digital multiplexer/demultiplexer applications. The switch features three digital select inputs, eight independent I/Os, two common I/Os, and one digital enable input. The switch is turned off when the enable input is high. The device is designed with an enhanced process for lower power consumption and higher switching speed. The device performs well as either a multiplexer or demultiplexer, with an input range that extends to the supply voltage. All channels employ break-before-make switching action to prevent momentary short circuits when switching channels.
Features
- Analog switch voltages: 3.3 V, 5 V, 10 V, ±5 V
- Low on-resistance: 50 Ω typical (VS = ±4.5 V or 9 V); 60 Ω typical (VS = 4.5 V); 300 Ω typical (VS = 3 V)
- Bandwidth: 200 MHz
- Fast switching time: tON = 60 ns, tOFF = 50 ns
- Break-before-make switching
- Operating temperature range: -40℃ to 125℃
Applications
- Industrial control systems
- Battery-powered systems
- Audio signal routing
- Instrumentation
C5155197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



