LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC4604YMT-TR

Manufacturer
MPN
MIC4604YMT-TR
LCSC Part #
C515515
Packaging
TDFN-10-EP(2.5x2.5)
Customer #
Key Attributes
5.25V~16V 1A 1A TDFN-10-EP(2.5x2.5) Gate Drivers RoHS
DatasheetMICROCHIP MIC4604YMT-TR
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingTDFN-10-EP(2.5x2.5)
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current48uA
Input Logic Level - High-
Voltage - Supply5.25V~16V
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)1A
Rise Time20ns
Fall Time20ns
FeaturesBuilt-in bootstrap diode
Current - Output High(IOH)1A
Load TypeMOSFET

Introduction

AI Translation

The MIC4604 is an 85V Half-Bridge MOSFET driver. The MIC4604 features fast 39 ns propagation delay times and 20 ns driver rise/fall times for a 1 nF capacitive load. The low-side and high-side gate drivers are independently controlled. The MIC4604 has TTL input thresholds. It includes a high-voltage internal diode that helps charge the high-side gate drive bootstrap capacitor. A robust, high-speed, and low-power level shifter provides clean level transitions to the high-side output. The robust operation of the MIC4604 ensures that the outputs are not affected by supply glitches, HS ringing below ground, or HS slewing with high-speed voltage transitions. Undervoltage protection is provided on both the low-side and high-side drivers. The MIC4604 is available in an 8-pin SOIC package and a tiny 10-pin 2.5 mm × 2.5 mm TDFN package. Both packages have an operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • 5.5V to 16V Gate Drive Supply Voltage Range
  • Drives High-Side and Low-Side N-Channel MOSFETs with Independent Inputs
  • TTL Input Thresholds
  • On-Chip Bootstrap Diode
  • Fast 39 ns Propagation Times
  • Drives 1000 pF Load with 20 ns Rise and Fall Times
  • Low Power Consumption
  • Supplies Undervoltage Protection
  • -40°C to +125°C Junction Temperature Range

Applications

AI Translation
  • Power Inverters
  • High Voltage Step-Down Regulators
  • Half, Full, and 3-Phase Bridge Motor Drives
  • Distributed Power Systems
  • Computing Peripherals