MICROCHIP MIC2039AYMT-TR
| Manufacturer | |
| MPN | MIC2039AYMT-TR |
| LCSC Part # | C515513 |
| Packaging | TDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | 1 High Side Switch TDFN-6-EP(2x2) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | MICROCHIP MIC2039AYMT-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 | |
| Maximum Continuous Current | - | |
| Control Input Logic | Active High;Active Low | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 75mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | - | |
| Control Input Logic | Active High;Active Low | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 75mΩ | |
| Type | High Side Switch |
Introduction
A high-side MOSFET power distribution switch that provides increased system reliability by using 5% current-limit accuracy. It has an operating input voltage range from 2.5V to 5.5V, is internally current-limited, and has thermal shutdown to protect the device and system. It is offered with either active-high or active-low logic level enable input controls. It has an open drain fault status output flag with a built-in 32 ms delay that asserts low during overcurrent or thermal-shutdown conditions. It features an adjustable output current limit that is resistor-programmable from 0.2A to 2.5A. It also offers a unique, kickstart feature that allows momentary high-current surges up to the secondary current limit (ILIMIT_2nd) during startup or while operating in steady-state. This is useful for charging loads with high inrush currents, such as capacitors. After an overcurrent condition is established, these switches enter into a constant current-limit mode unless the die temperature exceeds the thermal-shutdown specification. It is available in 6-pin SOT-23 and 6-pin 2mm×2mm thin DFN packages. It has an operating junction temperature range of -40°C to +125°C.
Features
- ±5% Current-Limit Accuracy
- Input Supply Range from 2.5V to 5.5V
- Low Quiescent Current: 100µA Typical (Switch ON)
- 75mΩ Typical RDS(ON) at 5V
- 0.2A to 2.5A Adjustable Output Current
- Kickstart: Momentary Secondary Current-Limit Threshold (120 ms period)
- Soft-Start Functionality
- Undervoltage Lockout (UVLO)
- Fast 10 µs Short-Circuit Response Time (Non-Kickstart Options)
- Fault Status Output Flag
- Logic Controlled Enable (Active-High, Active-Low)
- Thermal Shutdown
- Pin Compatible with MIC2009/MIC2019
- 6-Pin 2mm×2mm Thin DFN and 6-Pin SOT-23 Packages
- Junction Temperature Range from -40°C to +125°C
Applications
- USB Peripherals and USB 2.0/3.0-Compatible
- DTV/STB
- Notebooks and Consumer Electronics
- General Purpose Power Distribution
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 | |
| Maximum Continuous Current | - | |
| Control Input Logic | Active High;Active Low | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 75mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | - | |
| Control Input Logic | Active High;Active Low | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 75mΩ | |
| Type | High Side Switch |
Introduction
A high-side MOSFET power distribution switch that provides increased system reliability by using 5% current-limit accuracy. It has an operating input voltage range from 2.5V to 5.5V, is internally current-limited, and has thermal shutdown to protect the device and system. It is offered with either active-high or active-low logic level enable input controls. It has an open drain fault status output flag with a built-in 32 ms delay that asserts low during overcurrent or thermal-shutdown conditions. It features an adjustable output current limit that is resistor-programmable from 0.2A to 2.5A. It also offers a unique, kickstart feature that allows momentary high-current surges up to the secondary current limit (ILIMIT_2nd) during startup or while operating in steady-state. This is useful for charging loads with high inrush currents, such as capacitors. After an overcurrent condition is established, these switches enter into a constant current-limit mode unless the die temperature exceeds the thermal-shutdown specification. It is available in 6-pin SOT-23 and 6-pin 2mm×2mm thin DFN packages. It has an operating junction temperature range of -40°C to +125°C.
Features
- ±5% Current-Limit Accuracy
- Input Supply Range from 2.5V to 5.5V
- Low Quiescent Current: 100µA Typical (Switch ON)
- 75mΩ Typical RDS(ON) at 5V
- 0.2A to 2.5A Adjustable Output Current
- Kickstart: Momentary Secondary Current-Limit Threshold (120 ms period)
- Soft-Start Functionality
- Undervoltage Lockout (UVLO)
- Fast 10 µs Short-Circuit Response Time (Non-Kickstart Options)
- Fault Status Output Flag
- Logic Controlled Enable (Active-High, Active-Low)
- Thermal Shutdown
- Pin Compatible with MIC2009/MIC2019
- 6-Pin 2mm×2mm Thin DFN and 6-Pin SOT-23 Packages
- Junction Temperature Range from -40°C to +125°C
Applications
- USB Peripherals and USB 2.0/3.0-Compatible
- DTV/STB
- Notebooks and Consumer Electronics
- General Purpose Power Distribution
C515513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



