LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SURGING SG3D15B5.0MA product image
  • SG3D15B5.0MA thumbnail 1
  • SG3D15B5.0MA thumbnail 2
  • SG3D15B5.0MA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SURGING SG3D15B5.0MA

Manufacturer
SURGINGAsian Brands
MPN
SG3D15B5.0MA
LCSC Part #
C5155003
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 5VWM SOD-323
DatasheetSURGING SG3D15B5.0MA
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSURGING
PackagingSOD-323
Clamping Voltage9V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown6V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The SG 3D15B5.0MA is an ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones. This series is rated at 400 Watts for an 8/20μs waveshape. The SG3D15B5.0MA meets IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) requirements. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are a major concern. The SG3D15B5.0MA offers an ultra low capacitance and low leakage current in a miniature SOD-323 package.

Features

AI Translation
  • 400 Watts Peak Pulse Power per Line (tp = 8/20μs)

  • Protects One Signal Line or I/O Port
  • Low clamping voltage
  • Low leakage current

Applications

AI Translation
  • Ethernet - 10/100/1000 Base T
  • Cellular Phones
  • I2C Bus Protection
  • Parallel & Serial Port Protection
  • Personal Digital Assistant (PDA)
  • Microcontroller Input Protection
  • WAN/LAN Equipment