SGMICRO SGM41100W-435P04YUDT6G/TR
| Fabricante | SGMICROAsian Brands |
| N.º de pieza fab. | SGM41100W-435P04YUDT6G/TR |
| Nº LCSC | C5153731 |
| Emb. | UTDFN-6L(1.5x2) |
| Número de Cliente | |
| Atrib. clave | Lithium Battery UTDFN-6L(1.5x2) Battery Management |
| Hoja de Datos | SGMICRO SGM41100W-435P04YUDT6G/TR |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | SGMICRO | |
| Emb. | UTDFN-6L(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.1uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 0V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | SGMICRO | |
| Emb. | UTDFN-6L(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.1uA | |
| 0V Battery Charge | - |
| Tipo | Descripción | |
|---|---|---|
| Operating Voltage | 0V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The SGM41100 is designed for primary protection of Li-Ion/polymer rechargeable cells. The product integrates all the protections required for safe operation of polymer rechargeable cells. The device is packaged in a tiny and thin package. Its small solution size leaves more space for fitting the battery cell into a given cavity for small size wearable devices.
Características
Traducción por IA
- The SGM41100 integrates all the protections and the required low on-resistance disconnect switch on one die. The protection features include charge and discharge protection, detection and protection of a cell in charge over-voltage, charge over-current, discharge under-voltage and discharge over-current. The product also disconnects the battery pack in the case of deep discharge.
- The SGM41100 operates in -40°C to +85°C temperature range, and is in a thin and low profile UTDFN-1.5×2-6L package. This package with a nominal height of 0.5mm is convenient for small cell packing designs.
- Ultra-Compact Protection Solution
- Pass Resistance: 44mΩ (TYP)
- Operation Current: μA (TYP)
- Factory Programmable OVP Threshold Options 4.20V to 4.55V with 0.05V per Step
- Charge/Discharge Over-Current Protection 4 Thresholds Combination Options
- Battery Under-Voltage Protection 2.4V/2.5V/2.8V/3.0V Options
- 100nA Deep Discharge Shutdown
- Exhausted Battery Charging from 0.2V
- Input Surge Clamping
- Input Over-Voltage Safe
- Load Short-Circuit Safe
- Reverse Polarity Battery Safe
- Input Reversed-Attaching Safe
- Battery Pack Paralleling Safe
- Locked-Off for Delivery/Assembly
- Available in a Green UTDFN-1.5×2-6L Package
Aplicaciones
Traducción por IA
- IoT Gadgets
- Wearable Devices
- Battery Packs
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.4223 | $ 0.42 |
| 10+ | $ 0.3152 | $ 3.15 |
| 30+ | $ 0.2693 | $ 8.08 |
| 100+ | $ 0.2127 | $ 21.27 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | SGMICRO | |
| Emb. | UTDFN-6L(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.1uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 0V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Fabricante | SGMICRO | |
| Emb. | UTDFN-6L(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.1uA | |
| 0V Battery Charge | - |
| Tipo | Descripción | |
|---|---|---|
| Operating Voltage | 0V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The SGM41100 is designed for primary protection of Li-Ion/polymer rechargeable cells. The product integrates all the protections required for safe operation of polymer rechargeable cells. The device is packaged in a tiny and thin package. Its small solution size leaves more space for fitting the battery cell into a given cavity for small size wearable devices.
Características
Traducción por IA
- The SGM41100 integrates all the protections and the required low on-resistance disconnect switch on one die. The protection features include charge and discharge protection, detection and protection of a cell in charge over-voltage, charge over-current, discharge under-voltage and discharge over-current. The product also disconnects the battery pack in the case of deep discharge.
- The SGM41100 operates in -40°C to +85°C temperature range, and is in a thin and low profile UTDFN-1.5×2-6L package. This package with a nominal height of 0.5mm is convenient for small cell packing designs.
- Ultra-Compact Protection Solution
- Pass Resistance: 44mΩ (TYP)
- Operation Current: μA (TYP)
- Factory Programmable OVP Threshold Options 4.20V to 4.55V with 0.05V per Step
- Charge/Discharge Over-Current Protection 4 Thresholds Combination Options
- Battery Under-Voltage Protection 2.4V/2.5V/2.8V/3.0V Options
- 100nA Deep Discharge Shutdown
- Exhausted Battery Charging from 0.2V
- Input Surge Clamping
- Input Over-Voltage Safe
- Load Short-Circuit Safe
- Reverse Polarity Battery Safe
- Input Reversed-Attaching Safe
- Battery Pack Paralleling Safe
- Locked-Off for Delivery/Assembly
- Available in a Green UTDFN-1.5×2-6L Package
Aplicaciones
Traducción por IA
- IoT Gadgets
- Wearable Devices
- Battery Packs
C5153731 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

