Taiyo Yuden FBMH1608HL121-TV
| Manufacturer | |
| MPN | FBMH1608HL121-TV |
| LCSC Part # | C515365 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0603 1LN |
| Datasheet | Taiyo Yuden FBMH1608HL121-TV |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard External Dimensions / Standard Quantity
- Recommended Land Patterns
- Surface Mounting
- High impedance type(GHz Band)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard External Dimensions / Standard Quantity
- Recommended Land Patterns
- Surface Mounting
- High impedance type(GHz Band)
C515365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



