SGMICRO SGM6032-1.6YTDI6G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM6032-1.6YTDI6G/TR |
| LCSC Part # | C5153560 |
| Packaging | TDFN-6L(2x2) |
| Customer # | |
| Key Attributes | 1.4MHz Step-down type TDFN-6L(2x2) Voltage Regulators - DC DC Switching Regulators |
| Datasheet | SGMICRO SGM6032-1.6YTDI6G/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection;Output discharge | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Features | Light load efficient mode;Overcurrent Protection;Output discharge | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Quiescent Current | - |
Introduction
The SGM6032 is a high-efficient Buck switching voltage regulator, supporting up to 600mA output current and fixed output voltage. This device is capable to provide an input voltage supply range of 2.5V to 5.5V. The 6MHz fixed frequency operation allows the use of a 470nH output inductor and a 4.7μF output capacitor. The SGM6032 operates in power-save mode under moderate and light load conditions through pulse frequency modulation (PFM). The 22μA typical quiescent current and the power-save mode can further improve the system efficiency which can reach a maximum of 90%. The SGM6032 also has excellent load transient response capability. The SGM6032 also includes the features of internal soft-start, input under-voltage lockout, thermal shutdown and overload protection. The SGM6032 is available in Green TDFN-2×2-6L and WLCSP-1.21×0.81-6B packages. It operates over an ambient temperature range of -40°C to +85°C.
Features
- 2.5V to 5.5V Input Voltage Range
- 600mA Output Current Capability
- 22μA Typical Quiescent Current
- 6MHz Fixed Frequency Operation
- Excellent Efficiency and Load Transient Response
- Output Voltages: 0.6V, 0.8V, 1.0V, 1.1V, 1.15V, 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V and 3.3V
- Low Ripple Light-Load PFM Mode
- Internal Soft-Start
- Input Under-Voltage Lockout (UVLO)
- Thermal Shutdown
- Overload Protection
- Output Discharge
- Available in Green TDFN-2×2-6L and WLCSP-1.21×0.81-6B Packages
- -40°C to +85°C Operating Temperature Range
Applications
- Digital Cameras
- 4G, WiFi, WiMAsX, and WiBro Data Cards
- Tablet Computers
- Netbooks, Ultra-Mobile PCs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7406 | $ 0.74 |
| 10+ | $ 0.5692 | $ 5.69 |
| 30+ | $ 0.4835 | $ 14.51 |
| 100+ | $ 0.3979 | $ 39.79 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection;Output discharge | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Features | Light load efficient mode;Overcurrent Protection;Output discharge | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | - | |
| Output Current | - | |
| Quiescent Current | - |
Introduction
The SGM6032 is a high-efficient Buck switching voltage regulator, supporting up to 600mA output current and fixed output voltage. This device is capable to provide an input voltage supply range of 2.5V to 5.5V. The 6MHz fixed frequency operation allows the use of a 470nH output inductor and a 4.7μF output capacitor. The SGM6032 operates in power-save mode under moderate and light load conditions through pulse frequency modulation (PFM). The 22μA typical quiescent current and the power-save mode can further improve the system efficiency which can reach a maximum of 90%. The SGM6032 also has excellent load transient response capability. The SGM6032 also includes the features of internal soft-start, input under-voltage lockout, thermal shutdown and overload protection. The SGM6032 is available in Green TDFN-2×2-6L and WLCSP-1.21×0.81-6B packages. It operates over an ambient temperature range of -40°C to +85°C.
Features
- 2.5V to 5.5V Input Voltage Range
- 600mA Output Current Capability
- 22μA Typical Quiescent Current
- 6MHz Fixed Frequency Operation
- Excellent Efficiency and Load Transient Response
- Output Voltages: 0.6V, 0.8V, 1.0V, 1.1V, 1.15V, 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V and 3.3V
- Low Ripple Light-Load PFM Mode
- Internal Soft-Start
- Input Under-Voltage Lockout (UVLO)
- Thermal Shutdown
- Overload Protection
- Output Discharge
- Available in Green TDFN-2×2-6L and WLCSP-1.21×0.81-6B Packages
- -40°C to +85°C Operating Temperature Range
Applications
- Digital Cameras
- 4G, WiFi, WiMAsX, and WiBro Data Cards
- Tablet Computers
- Netbooks, Ultra-Mobile PCs
C5153560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

