SGMICRO SGM452TS8G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM452TS8G/TR |
| LCSC Part # | C5153341 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | I2C ±1℃ SOIC-8 Analog and Digital Output |
| Datasheet | SGMICRO SGM452TS8G/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The SGM452 is an industry-standard digital temperature sensor integrating a sigma-delta ADC and I²C interface. The device offers ±1°C accuracy over the -20°C to +85°C range and ±1.2°C accuracy over the -55°C to +125°C range. The SGM452 provides 12-bit digital temperature readings. The device operates from a 2.7V to 5.5V supply voltage. Communication with the SGM452 is via the I²C interface, supporting operating frequencies up to 400kHz. Three address pins allow up to eight SGM452 devices on the same I²C bus. The SGM452 features a dedicated over-temperature output with programmable limits and hysteresis. The programmable fault tolerance of the output allows definition of the number of consecutive fault conditions that must occur before the OS is activated. The wide temperature range, wide supply range, and I²C interface make the SGM452 well suited for a broad range of applications where thermal management is critical to performance, such as wireless base stations, laptops, and personal computers. The SGM452 is available in RoHS-compliant SOIC-8 and MSOP-8 packages, with an operating ambient temperature range of -55°C to +125°C.
Features
- Supply voltage range: 2.7V to 5.5V
- Temperature accuracy:
- -20°C to +85°C: ±1°C (maximum)
- -55°C to +125°C: ±1.2°C (maximum)
- Low quiescent current: 49μA (typical)
- Shutdown mode current: 0.4μA (typical)
- No external components required
- Minimized power consumption via shutdown mode
- Up to eight SGM452 devices on a single serial bus
- 1.8V I²C bus voltage supported with 3.3V supply
- Power-on default settings for standalone thermostat operation
- RoHS-compliant SOIC-8 and MSOP-8 packages
Applications
- Computing system thermal management
- Telecom infrastructure equipment
- Environmental monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The SGM452 is an industry-standard digital temperature sensor integrating a sigma-delta ADC and I²C interface. The device offers ±1°C accuracy over the -20°C to +85°C range and ±1.2°C accuracy over the -55°C to +125°C range. The SGM452 provides 12-bit digital temperature readings. The device operates from a 2.7V to 5.5V supply voltage. Communication with the SGM452 is via the I²C interface, supporting operating frequencies up to 400kHz. Three address pins allow up to eight SGM452 devices on the same I²C bus. The SGM452 features a dedicated over-temperature output with programmable limits and hysteresis. The programmable fault tolerance of the output allows definition of the number of consecutive fault conditions that must occur before the OS is activated. The wide temperature range, wide supply range, and I²C interface make the SGM452 well suited for a broad range of applications where thermal management is critical to performance, such as wireless base stations, laptops, and personal computers. The SGM452 is available in RoHS-compliant SOIC-8 and MSOP-8 packages, with an operating ambient temperature range of -55°C to +125°C.
Features
- Supply voltage range: 2.7V to 5.5V
- Temperature accuracy:
- -20°C to +85°C: ±1°C (maximum)
- -55°C to +125°C: ±1.2°C (maximum)
- Low quiescent current: 49μA (typical)
- Shutdown mode current: 0.4μA (typical)
- No external components required
- Minimized power consumption via shutdown mode
- Up to eight SGM452 devices on a single serial bus
- 1.8V I²C bus voltage supported with 3.3V supply
- Power-on default settings for standalone thermostat operation
- RoHS-compliant SOIC-8 and MSOP-8 packages
Applications
- Computing system thermal management
- Telecom infrastructure equipment
- Environmental monitoring
C5153341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

