SGMICRO SGM2214-3.3XS8G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM2214-3.3XS8G/TR |
| LCSC Part # | C5153019 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | SGMICRO SGM2214-3.3XS8G/TR |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | - |
Introduction
The SGM2214 is a low quiescent current, low dropout linear regulator capable of delivering 300mA output current with a typical dropout voltage of 235mV. It operates over an input voltage range of 2.7V to 16V. Fixed output voltage options range from 1.5V to 5.0V, while the adjustable output voltage range spans 1.2V to 12V. Additional features include a logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The device incorporates an automatic discharge function to rapidly discharge VOUT when disabled. The SGM2214 is available in a green SOIC-8 package and operates over a temperature range of -40℃ to +125℃.
Features
- Operating input voltage range: 2.7V to 16V
- Fixed output voltages: 1.5V, 1.8V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V, and 5.0V
- Adjustable output voltage range: 1.2V to 12V
- Output voltage accuracy: ±1% (at +25℃)
- Low quiescent current: 40µA (typical)
- Low dropout voltage: 235mV (typical, at 300mA)
- Power supply rejection ratio: 85dB (typical, at 1kHz)
- Current limiting and thermal protection
- Output auto-discharge function
- Open-drain power-good indicator
- Operating temperature range: -40℃ to +125℃
- Green SOIC-8 package
Applications
- Portable electronics
- Industrial and medical equipment
- Battery-powered devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6182 | $ 0.62 |
| 10+ | $ 0.4744 | $ 4.74 |
| 30+ | $ 0.4024 | $ 12.07 |
| 100+ | $ 0.3321 | $ 33.21 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | - |
Introduction
The SGM2214 is a low quiescent current, low dropout linear regulator capable of delivering 300mA output current with a typical dropout voltage of 235mV. It operates over an input voltage range of 2.7V to 16V. Fixed output voltage options range from 1.5V to 5.0V, while the adjustable output voltage range spans 1.2V to 12V. Additional features include a logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The device incorporates an automatic discharge function to rapidly discharge VOUT when disabled. The SGM2214 is available in a green SOIC-8 package and operates over a temperature range of -40℃ to +125℃.
Features
- Operating input voltage range: 2.7V to 16V
- Fixed output voltages: 1.5V, 1.8V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V, and 5.0V
- Adjustable output voltage range: 1.2V to 12V
- Output voltage accuracy: ±1% (at +25℃)
- Low quiescent current: 40µA (typical)
- Low dropout voltage: 235mV (typical, at 300mA)
- Power supply rejection ratio: 85dB (typical, at 1kHz)
- Current limiting and thermal protection
- Output auto-discharge function
- Open-drain power-good indicator
- Operating temperature range: -40℃ to +125℃
- Green SOIC-8 package
Applications
- Portable electronics
- Industrial and medical equipment
- Battery-powered devices
C5153019 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SGM2205-3.3XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.6182 | ||
| SGM2225-3.3XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.7911 |

