LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2047A-0.6XN5G/TR product image
Images for reference only

SGMICRO SGM2047A-0.6XN5G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM2047A-0.6XN5G/TR
LCSC Part #
C5152661
Packaging
SOT-23-5
Customer #
Key Attributes
600mV Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetSGMICRO SGM2047A-0.6XN5G/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2637$ 0.26
10+$ 0.1969$ 1.97
30+$ 0.1683$ 5.05
100+$ 0.1326$ 13.26
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackagingSOT-23-5
Output Voltage600mV
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)600nA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection;Enable control
Output TypeFixed

Introduction

AI Translation

The SGM2047 is a linear regulator featuring ultra-low quiescent current, fast transient response, high accuracy, and low dropout. It delivers 200mA of output current with a typical dropout voltage of only 135mV. The input voltage range is 1.7V to 5.5V, and the output voltage range is 0.6V to 3.6V. Additional features include a logic-controlled shutdown mode, short-circuit current limiting, and thermal shutdown protection. The SGM2047A incorporates an automatic discharge function to rapidly discharge VOUT when disabled. This device is suited for applications requiring ultra-low quiescent current and fast transient response power supplies, such as low-power wireless module power supplies in wearable devices. The SGM2047 is available in Green XTDFN-1×1-4L and SOT-23-5 packages, with an operating temperature range of -40℃ to +125℃.

Features

AI Translation
  • Operating input voltage range: 1.7V to 5.5V
  • Fixed output voltages: 0.6V, 0.7V, 0.8V, 0.9V, 1.0V, 1.1V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.6V
  • Output voltage accuracy: ±1% (typical, at +25℃)
  • Low dropout: 135mV (typical, at 200mA)
  • Ultra-low quiescent current: 0.6μA (typical)
  • Current limiting and thermal protection
  • Stable operation with small ceramic capacitors
  • Shutdown supply current: 0.065μA (typical)
  • Reverse current protection when VOUT > VIN
  • SGM2047A: with output active discharge
  • SGM2047B: without output active discharge
  • Operating temperature range: -40℃ to +125℃
  • Available in green XTDFN-1×1-4L and SOT-23-5 packages

Applications

AI Translation
  • Battery-powered systems
  • Portable computing devices
  • Wearable devices
  • Low-power wireless devices