LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2013-1.2XK3L/TR product image
Images for reference only

SGMICRO SGM2013-1.2XK3L/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM2013-1.2XK3L/TR
LCSC Part #
C5152623
Packaging
SOT-89-3
Customer #
Key Attributes
1.2V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetSGMICRO SGM2013-1.2XK3L/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.211$ 0.21
10+$ 0.1576$ 1.58
30+$ 0.1346$ 4.04
100+$ 0.1061$ 10.61
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackagingSOT-89-3
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)200uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The SGM2013 is a 3-terminal, low power and low dropout linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 270mV. The operating input voltage range is from 2.5V to 5.5V and output voltage range is from 1.2V to 3.3V. Other features include output current limit and thermal shutdown protection. The SGM2013 is available in a Green SOT-89-3 package. It operates over an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating Input Voltage Range: 2.5V to 5.5V
  • Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V and 3.3V
  • Maximum Output Current: 300mA
  • Output Voltage Accuracy: ±2.5% at ±25°C
  • Low Output Noise: 140μVRMS (TYP)
  • Low Dropout Voltage: 270mV (TYP) at 300mA
  • High PSRR: 72dB (TYP) at 1kHz
  • Thermal Shutdown Protection
  • Output Current Limit
  • -40°C to +125°C Operating Temperature Range
  • Available in a Green SOT-89-3 Package

Applications

AI Translation
  • Modems
  • MP3 Players
  • Cellular Telephones
  • PCMCIA Cards
  • Palmtop Computers
  • Portable Electronics