TI ISO7421DR
| Manufacturer | |
| MPN | ISO7421DR |
| LCSC Part # | C515253 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Power Dual-Channel Digital Isolators |
| Datasheet | TI ISO7421DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Optocoupler replacement in:
- Industrial fieldbus
- Profibus
- Modbus
- DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Optocoupler replacement in:
- Industrial fieldbus
- Profibus
- Modbus
- DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
C515253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



