SGMICRO SGM818A-1.6XN3G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM818A-1.6XN3G/TR |
| LCSC Part # | C5152343 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 0ms Active Low 900mV~6V 1 SOT-23-3 Supervisors |
| Datasheet | SGMICRO SGM818A-1.6XN3G/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Timeout | 0ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 900mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Timeout | 0ms |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 900mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6182 | $ 0.62 |
| 10+ | $ 0.4744 | $ 4.74 |
| 30+ | $ 0.4024 | $ 12.07 |
| 100+ | $ 0.3321 | $ 33.21 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Timeout | 0ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 900mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Timeout | 0ms |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 900mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.6V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
C5152343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

