LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samwin SWD088R08E8T

Manufacturer
SamwinAsian Brands
MPN
SWD088R08E8T
LCSC Part #
C5151859
Packaging
TO-252
Customer #
Key Attributes
MOSFET 80V 80A TO-252
DatasheetSamwin SWD088R08E8T
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSamwin
PackagingTO-252
Output Capacitance(Coss)213pF
Ciss-Input Capacitance4.001nF
Pd - Power Dissipation125W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage80V
Current - Continuous Drain(Id)80A
Reverse Transfer Capacitance (Crss)199pF
RDS(on)9.7mΩ@10V
Number1 N-channel
Gate Charge(Qg)86nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2V
TypeN-Channel

Introduction

AI Translation

This power MOSFET is manufactured using advanced technology. The technology enables superior characteristics in power MOSFETs, including fast switching times, low on-resistance, low gate charge, and especially excellent avalanche characteristics.

Features

AI Translation
  • High ruggedness
  • RDS(ON) typ 9.7mΩ @ VGS = 10V
  • Improved dv/dt Capability
  • 100% Avalanche Tested

Applications

AI Translation
  • Synchronous Rectification - Li-ion Battery Protection Board - Inverter