LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samwin SWD062R68E7T

Manufacturer
SamwinAsian Brands
MPN
SWD062R68E7T
LCSC Part #
C5151849
Packaging
TO-252
Customer #
Key Attributes
MOSFET 68V 100A TO-252
DatasheetSamwin SWD062R68E7T
RoHS Compliance5 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSamwin
PackagingTO-252
Output Capacitance(Coss)316pF
Ciss-Input Capacitance4.653nF
Pd - Power Dissipation152.4W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage68V
Current - Continuous Drain(Id)100A
Reverse Transfer Capacitance (Crss)272pF
RDS(on)6.5mΩ@10V
Number1 N-channel
Gate Charge(Qg)102nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2V
TypeN-Channel

Introduction

AI Translation

This power MOSFET is produced with advanced technology. This technology enable the power MOSFET to have better characteristics, including fast switching time, low on resistance, low gate charge and excellent avalanche characteristics.

Features

AI Translation
  • High ruggedness
  • RDS(ON) typ 6.5mΩ - 16.5mΩ @ VGS = 10V
  • Improved dv/dt Capability
  • 100% Avalanche Tested

Applications

AI Translation
  • Synchronous Rectification - Li-ion Battery Protection Board - Inverter