LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samwin SWD7N65D product image
  • SWD7N65D thumbnail 1
  • SWD7N65D thumbnail 2
  • SWD7N65D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samwin SWD7N65D

Manufacturer
SamwinAsian Brands
MPN
SWD7N65D
LCSC Part #
C5151757
Packaging
TO-252
Customer #
Key Attributes
MOSFET 650V 7A TO-252
DatasheetSamwin SWD7N65D
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.4311$ 0.43
10+$ 0.3409$ 3.41
30+$ 0.3032$ 9.10
100+$ 0.2557$ 25.57
500+$ 0.2475$ 123.75
1,000+$ 0.2344$ 234.40
Standard Packaging2500/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSamwin
PackagingTO-252
Output Capacitance(Coss)108pF
Pd - Power Dissipation2.4W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)7A
Gate Threshold Voltage (Vgs(th))2.5V
Reverse Transfer Capacitance (Crss@Vds)16pF
RDS(on)1.1Ω@10V
Number1 N-channel
Input Capacitance(Ciss)1.23nF
Gate Charge(Qg)30nC@10V
Vgs±30V
TypeN-Channel

Introduction

AI Translation

The AON7401-HXY utilizes advanced trench technology to achieve excellent RDS(ON) and low gate charge, with operation down to 4.5V gate voltage. This device is suitable for use as a load switch or in PWM applications.

Features

AI Translation
  • High ruggedness
  • RDS(ON) .1 Ω @ VGS = 10V
  • Improved dv/dt Capability
  • This technology enable the power MOSFET to have better characteristics, including fast switching time, low on resistance, low gate charge and especially excellent avalanche characteristics

Applications

AI Translation
  • Charger
  • LED
  • Computer power supply

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SWD7N60DSamwinSimilarTO-25210$ 0.4261
1 more alternative parts.View all substitutes