LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CNJM CNJMA2501WR-S-12P product image
  • CNJMA2501WR-S-12P thumbnail 1
  • CNJMA2501WR-S-12P thumbnail 2
  • CNJMA2501WR-S-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CNJM CNJMA2501WR-S-12P

Manufacturer
CNJMAsian Brands
MPN
CNJMA2501WR-S-12P
LCSC Part #
C5151270
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD R/A 12POS 2.5mm
DatasheetCNJM CNJMA2501WR-S-12P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1551$ 0.16
10+$ 0.1217$ 1.22
30+$ 0.1074$ 3.22
100+$ 0.0896$ 8.96
700+$ 0.079$ 55.30
1,400+$ 0.0742$ 103.88
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCNJM
PackagingSMD,P=2.5mm
Connector TypeSurface Mount, Right Angle
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)250V
Operating Temperature-40℃~+105℃
Number of PINs12P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)35mm
Number of PINs Per Row12
Pin Structure1x12P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.