LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CNJM CNJMA1001WV-S-6P product image
  • CNJMA1001WV-S-6P thumbnail 1
  • CNJMA1001WV-S-6P thumbnail 2
  • CNJMA1001WV-S-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CNJM CNJMA1001WV-S-6P

Manufacturer
CNJMAsian Brands
MPN
CNJMA1001WV-S-6P
LCSC Part #
C5151165
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 1mm
DatasheetCNJM CNJMA1001WV-S-6P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.60
50+$ 0.095$ 4.75
150+$ 0.0828$ 12.42
1,500+$ 0.0679$ 101.85
3,000+$ 0.0605$ 181.50
4,500+$ 0.0569$ 256.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCNJM
PackagingSMD,P=1mm
Pitch1mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount,Vertical
Voltage Rating (Max)50V
Operating Temperature-40℃~+105℃
Number of PINs6P
Plastic MaterialLCP
Number of PINs Per Row6
X-Length of Bottom Edge on Board (Spacing Line)8mm
Pin Structure1x6P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.