HXY MOSFET HXY4882S
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HXY4882S |
| LCSC Part # | C5148650 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 8A SOP-8 |
| Datasheet | HXY MOSFET HXY4882S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 109pF | |
| Ciss-Input Capacitance | 964pF | |
| Pd - Power Dissipation | 2.9W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 96pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22.9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 109pF | |
| Ciss-Input Capacitance | 964pF | |
| Pd - Power Dissipation | 2.9W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 96pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22.9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 109pF | |
| Ciss-Input Capacitance | 964pF | |
| Pd - Power Dissipation | 2.9W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 96pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22.9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 109pF | |
| Ciss-Input Capacitance | 964pF | |
| Pd - Power Dissipation | 2.9W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 96pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22.9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C5148650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



