LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Ymin OLKD1201C471MF product image
  • OLKD1201C471MF thumbnail 1
  • OLKD1201C471MF thumbnail 2
  • OLKD1201C471MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin OLKD1201C471MF

Manufacturer
YminAsian Brands
MPN
OLKD1201C471MF
LCSC Part #
C5148456
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 16V TH
DatasheetYmin OLKD1201C471MF
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1044$ 0.0627$ 0.31
50+$ 0.0841$ 0.0505$ 2.53
150+$ 0.074$ 0.0444$ 6.66
500+$ 0.0639$ 0.0384$ 19.20
2,500+$ 0.0579$ 0.0348$ 87.00
5,000+$ 0.0548$ 0.0329$ 164.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D8xL12mm
Tolerance±20%
Voltage Rating16V
Lifetime8000hrs@105℃
Capacitance470uF
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)12mm
Diameter8mm