LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIAENSEMI JNG15T60IPD1S3 product image
  • JNG15T60IPD1S3 thumbnail 1
  • JNG15T60IPD1S3 thumbnail 2
  • JNG15T60IPD1S3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIAENSEMI JNG15T60IPD1S3

Manufacturer
JIAENSEMIAsian Brands
MPN
JNG15T60IPD1S3
LCSC Part #
C51484294
Packaging
IPM-25
Customer #
Key Attributes
600V 15A IGBT 20kHz IPM-25 Power Driver Modules
DatasheetJIAENSEMI JNG15T60IPD1S3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4303$ 6.43
10+$ 6.3377$ 63.38
24+$ 6.2743$ 150.58
96+$ 6.2126$ 596.41
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerJIAENSEMI
PackagingIPM-25
Width-
Drain to Source Voltage600V
Length-
Current - Continuous Drain(Id)15A
Operating Temperature --20℃~+125℃
Quiescent Current(Iq)300uA
FeaturesUndervoltage Protection;Overcurrent Protection;Short-Circuit Protection;Thermal Protection
Pd - Power Dissipation35W
High-side Bias Voltage(Vbs)20V
ConfigurationThree-phase bridge
TypeIGBT
Voltage - Isolation1500Vrms
Frequency - Switching20kHz

Features

AI Translation
  • IGBT gate driver: enhanced input filter, high-speed 600V level shift, UVLO protection, short-circuit (overcurrent) protection
  • Fault signal: short-circuit (overcurrent) and UVLO fault
  • Input interface: compatible with 3.3V and 5V input signals, active high
  • Temperature sensing: temperature output, over-temperature protection
  • Low-side IGBT emitter output
  • Built-in low-loss 600V 15A IGBT three-phase inverter
  • Built-in bootstrap diode

Applications

AI Translation
  • Air conditioner and refrigerator compressors
  • Low-power inverters