XKB Connection X3501WV-2x06BS-LPSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X3501WV-2x06BS-LPSN |
| LCSC Part # | C5148260 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 12POS 3.5mm |
| Datasheet | XKB Connection X3501WV-2x06BS-LPSN |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=3.5mm | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | - | |
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pin Structure | 2x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=3.5mm | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pin Structure | 2x6P |
Help & FeedbackShow similar products (0) >
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8455 | $ 0.85 |
| 10+ | $ 0.6836 | $ 6.84 |
| 30+ | $ 0.6042 | $ 18.13 |
| 100+ | $ 0.5232 | $ 52.32 |
| 500+ | $ 0.4762 | $ 238.10 |
| 1,000+ | $ 0.452 | $ 452.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=3.5mm | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | - | |
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pin Structure | 2x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=3.5mm | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pin Structure | 2x6P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



