LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X3501H-03B-N0 product image
  • X3501H-03B-N0 thumbnail 1
  • X3501H-03B-N0 thumbnail 2
  • X3501H-03B-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X3501H-03B-N0

Manufacturer
XKB ConnectionAsian Brands
MPN
X3501H-03B-N0
LCSC Part #
C5148161
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.5mm SINGLE ROW
DatasheetXKB Connection X3501H-03B-N0
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2718$ 1.36
50+$ 0.2146$ 10.73
150+$ 0.1901$ 28.52
1,000+$ 0.1596$ 159.60
2,000+$ 0.146$ 292.00
5,000+$ 0.1378$ 689.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.5mm
Pitch3.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Holes Structure1x3P
Number of PINs Per Row3
Plastic MaterialPA
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.