XKB Connection X2001WR-2x10D-6TV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2001WR-2x10D-6TV01 |
| LCSC Part # | C5148098 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | 2x10P 250V 2 2mm 10 IDC Header 1A Right Angle Through Hole,Right Angle,P=2mm Free Hanging, Panel Mount |
| Datasheet | XKB Connection X2001WR-2x10D-6TV01 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 10 | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 10 | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
In-Stock: 240
240 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8067 | $ 0.81 |
| 10+ | $ 0.6528 | $ 6.53 |
| 30+ | $ 0.5767 | $ 17.30 |
| 240+ | $ 0.5005 | $ 120.12 |
| 480+ | $ 0.4536 | $ 217.73 |
| 960+ | $ 0.4309 | $ 413.66 |
Standard Packaging240/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 10 | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 10 | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X2001WR-2x10C-6TV01 | XKB Connection | Through Hole,Right Angle,P=2mm | 240 | $ 0.8067 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



