XKB Connection X0709FT7BL3
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0709FT7BL3 |
| LCSC Part # | C5147548 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 9POS |
| Datasheet | XKB Connection X0709FT7BL3 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | Blue | |
| Current Rating-Signal | 1A | |
| Voltage Rating | 250V | |
| Mounting Type | IDC | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Current Rating-Signal | 1A | |
| Voltage Rating | 250V | |
| Mounting Type | IDC | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating-Power | - |
Help & FeedbackShow similar products (0) >
In-Stock: 407
407 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8051 | $ 0.81 |
| 10+ | $ 0.6512 | $ 6.51 |
| 30+ | $ 0.5751 | $ 17.25 |
| 88+ | $ 0.4989 | $ 43.90 |
| 528+ | $ 0.4536 | $ 239.50 |
| 968+ | $ 0.4309 | $ 417.11 |
Standard Packaging88/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | Blue | |
| Current Rating-Signal | 1A | |
| Voltage Rating | 250V | |
| Mounting Type | IDC | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Current Rating-Signal | 1A | |
| Voltage Rating | 250V | |
| Mounting Type | IDC | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating-Power | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X0709FT7BL5 | XKB Connection | - | 493 | $ 0.5929 | ||
| X0809FT7BL1 | XKB Connection | - | 293 | $0.7049 $0.7419 | ||
| X0709FT7BL1 | XKB Connection | - | 84 | $0.6649 $0.6998 | ||
| X0709FT7B1 | XKB Connection | - | 503 | $ 0.6998 | ||
| X0709FT7B3 | XKB Connection | - | 425 | $ 0.8051 | ||
| X0709FT7B5 | XKB Connection | - | 359 | $ 0.5929 | ||
| X0809FT7BL3 | XKB Connection | - | 0 | $ 1.0244 | ||
| X0809FT7BL5 | XKB Connection | - | 0 | $ 0.7532 | ||
| X0809FT7B1 | XKB Connection | - | 0 | $ 0.8941 | ||
| X0809FT7B3 | XKB Connection | - | 0 | $ 1.0244 | ||
| X0809FT7B5 | XKB Connection | - | 0 | $ 0.7532 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



