XKB Connection X5621FV-2x07-C762D1150-1150
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X5621FV-2x07-C762D1150-1150 |
| LCSC Part # | C5147079 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2.54mm BTB Style Connector |
| Datasheet | XKB Connection X5621FV-2x07-C762D1150-1150 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-14 | |
| Pitch | 2.54mm | |
| Number of Positions | 14P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Circular Holes/Square Holes | Round Hole | |
| Number of Positions or Pins | 2x7P | |
| Row Spacing | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-14 | |
| Pitch | 2.54mm | |
| Number of Positions | 14P | |
| Adaptation Package Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Circular Holes/Square Holes | Round Hole | |
| Number of Positions or Pins | 2x7P | |
| Row Spacing | 7.62mm |
Help & FeedbackShow similar products (0) >
In-Stock: 68
68 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9576 | $ 0.96 |
| 10+ | $ 0.7739 | $ 7.74 |
| 30+ | $ 0.6837 | $ 20.51 |
| 100+ | $ 0.5936 | $ 59.36 |
| 500+ | $ 0.5395 | $ 269.75 |
| 1,000+ | $ 0.5116 | $ 511.60 |
Standard Packaging34/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-14 | |
| Pitch | 2.54mm | |
| Number of Positions | 14P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Circular Holes/Square Holes | Round Hole | |
| Number of Positions or Pins | 2x7P | |
| Row Spacing | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-14 | |
| Pitch | 2.54mm | |
| Number of Positions | 14P | |
| Adaptation Package Type | DIP |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Circular Holes/Square Holes | Round Hole | |
| Number of Positions or Pins | 2x7P | |
| Row Spacing | 7.62mm |
Help & FeedbackShow similar products (0) >
C5147079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X5621FV-2x07-C30D1520 | XKB Connection | DIP-14 | 90 | $ 1.0723 | ||
| X5621FVS-2x07-C762D1226 | XKB Connection | SMD-14P | 66 | $0.4535 $0.5038 | ||
| X5621FR-2x07-C762D32-2500 | XKB Connection | DIP-14 | 0 | $ 2.1559 | ||
| X5621WV-2x07-C762D1196-1196 | XKB Connection | DIP-14 | 0 | $ 0.5694 | ||
| X5621WV-2x07-C762D1000-1000 | XKB Connection | DIP-14 | 0 | $ 0.5247 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



