XKB Connection X2081WR-2x09-N0SN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2081WR-2x09-N0SN |
| LCSC Part # | C5147024 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 18POS 2mm |
| Datasheet | XKB Connection X2081WR-2x09-N0SN |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 18P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 18P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Voltage: DC 250V
- Rated Current: 3A AC/DC
- Insulation Resistance: 1000MΩ min
- Contact Resistance: 20mΩ max
- PCB Mounting Angle: 90° DIP
- Row and Pin Count: 2xXX - 2x05~2×20P
- Material: NO - PA66 94V-0
- Plating Type: SN - Bright Tin Plating, V01 - Gold Plating
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5232 | $ 0.52 |
| 10+ | $ 0.4131 | $ 4.13 |
| 30+ | $ 0.3661 | $ 10.98 |
| 100+ | $ 0.3078 | $ 30.78 |
| 500+ | $ 0.2803 | $ 140.15 |
| 1,000+ | $ 0.2657 | $ 265.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 18P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 18P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Voltage: DC 250V
- Rated Current: 3A AC/DC
- Insulation Resistance: 1000MΩ min
- Contact Resistance: 20mΩ max
- PCB Mounting Angle: 90° DIP
- Row and Pin Count: 2xXX - 2x05~2×20P
- Material: NO - PA66 94V-0
- Plating Type: SN - Bright Tin Plating, V01 - Gold Plating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



