LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XKB Connection X5511FV-03-C30D743-0743

Manufacturer
XKB ConnectionAsian Brands
MPN
X5511FV-03-C30D743-0743
LCSC Part #
C5146763
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 3POS 2.54mm SINGLE ROW
DatasheetXKB Connection X5511FV-03-C30D743-0743
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXKB Connection
PackagingThrough Hole,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Current Rating3A
Number of Pins3P
Insulation Height3mm
Holes Structure1x3P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Row Spacing-
Contact MaterialBrass
Circular Hole / Square HoleRound Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.