XKB Connection SS-12D10L10
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-12D10L10 |
| LCSC Part # | C5146663 |
| Packaging | Through Hole-3P,12.9x6.9mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole-3P,12.9x6.9mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Switch Height | 7.4mm | |
| Voltage Rating | 250V | |
| Length | 12.9mm | |
| Width | 6.9mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2515 | $ 1.26 |
| 50+ | $ 0.1843 | $ 9.22 |
| 150+ | $ 0.1554 | $ 23.31 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole-3P,12.9x6.9mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Switch Height | 7.4mm | |
| Voltage Rating | 250V | |
| Length | 12.9mm | |
| Width | 6.9mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



