LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
HANSCHIP semiconductor LM2576D-12RG product image
  • LM2576D-12RG thumbnail 1
  • LM2576D-12RG thumbnail 2
  • LM2576D-12RG thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

HANSCHIP semiconductor LM2576D-12RG

Fabricante
Cód. da peça
LM2576D-12RG
Nº LCSC
C5145475
Emb.
SOP-8L
Número do Cliente
Atrib. princ.
3A Buck Switching Regulator
Folha de DadosHANSCHIP semiconductor LM2576D-12RG
Conformidade RoHS1 documentos disponíveis
Em estoque: 4,376
4,376 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 0.4737$ 0.47
10+$ 0.3753$ 3.75
30+$ 0.3327$ 9.98
100+$ 0.2803$ 28.03
500+$ 0.2442$ 122.10
1,000+$ 0.2295$ 229.50
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteHANSCHIP semiconductor
Emb.SOP-8L
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage15V~40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Quiescent Current5mA

Descrição

Tradução por IA

This series of voltage regulators are monolithic ICs providing step-down switching regulator functions capable of driving 3A loads, with excellent line and load regulation. The devices are available in 3.3V, 5V, 12V, and 15V fixed output voltages as well as an adjustable output version. An internally integrated frequency compensator and fixed-frequency oscillator significantly reduce the external component count and simplify implementation. Efficiency is substantially higher than popular three-terminal linear regulators, making these devices ideal drop-in replacements that typically require no heatsink or only a small one. The optimized design allows compatibility with standard inductor series available from multiple suppliers, simplifying switching power supply design. Additional features include: guaranteed output voltage accuracy of ±4% and oscillator frequency accuracy of ±10% under specified input voltage and output load conditions. An external shutdown circuit is provided with a typical standby current of 50uA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for comprehensive protection under fault conditions.

Recursos

Tradução por IA
  • Fixed output voltages of 3.3V, 5V, 12V, 15V and adjustable output versions; adjustable versions provide output voltage from 1.23V to 37V (52V for high-voltage versions) under line and load conditions, with maximum error of +4%
  • Guaranteed 3A output current
  • Wide input voltage range: 40V (55V for high-voltage versions)
  • Only 4 external components required
  • 52kHz fixed-frequency internal oscillator
  • TTL shutdown capability with low-power standby mode
  • High efficiency
  • Compatible with off-the-shelf standard inductors
  • Thermal shutdown and current limiting protection

Aplicações

Tradução por IA
  • Simple, high-efficiency buck regulator
  • High-efficiency pre-regulator for linear regulators
  • On-board switching regulator
  • Positive-to-negative voltage converter
  • Negative voltage boost converter
  • Battery charger power supply