HANSCHIP semiconductor LM321IDBVRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM321IDBVRG |
| LCSC Part # | C5145290 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 40mA 1 5mV 400V/ms 85dB 45nA 1MHz 430uA SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | HANSCHIP semiconductor LM321IDBVRG |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 430uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 430uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Introduction
The LM321 combines performance and cost-efficiency for low-power systems. It features a high unity-gain bandwidth and a specified slew rate of 0.4V/μs, while drawing only 430μA quiescent current per amplifier (at 5V). The input common-mode range includes ground, enabling operation in both single-supply and dual-supply applications. It also drives large capacitive loads with ease. The LM321 is available in a SOT23-3 package. Overall, the LM321 is a low-power, wide supply range, high-performance op amp that can be designed into a wide variety of applications at an economical price without sacrificing valuable board space.
Features
- Gain-bandwidth product 1MHz
- Low supply current 430μA
- Low input bias current 45nA
- Wide supply voltage range +3V to +32V
- Stable with high capacitive loads
- Single-channel version of LM324
Applications
- Charger
- Power Supply
- Industrial Control
- Desktop
- Communication Infrastructure
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 430uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 430uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Introduction
The LM321 combines performance and cost-efficiency for low-power systems. It features a high unity-gain bandwidth and a specified slew rate of 0.4V/μs, while drawing only 430μA quiescent current per amplifier (at 5V). The input common-mode range includes ground, enabling operation in both single-supply and dual-supply applications. It also drives large capacitive loads with ease. The LM321 is available in a SOT23-3 package. Overall, the LM321 is a low-power, wide supply range, high-performance op amp that can be designed into a wide variety of applications at an economical price without sacrificing valuable board space.
Features
- Gain-bandwidth product 1MHz
- Low supply current 430μA
- Low input bias current 45nA
- Wide supply voltage range +3V to +32V
- Stable with high capacitive loads
- Single-channel version of LM324
Applications
- Charger
- Power Supply
- Industrial Control
- Desktop
- Communication Infrastructure
C5145290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
