Everest-semi(Everest Semiconductor) ES8336
| Manufacturer |
Everest-semi(Everest Semiconductor)
Asian Brands |
| Mfr. Part # | ES8336 |
| LCSC Part # | C5145124 |
| Package | QFN-32 |
| Customer # | |
| Key Attributes | Low Power Audio CODEC |
| Description | 400kHz 2 I2S 1.8V~3.3V Audio Analog-to-Digital Converter QFN-32 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Everest-semi(Everest Semiconductor) | |
| Package | QFN-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,666 
4,666
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0702 | $ 1.07 |
10+ | $ 0.878 | $ 8.78 |
30+ | $ 0.7828 | $ 23.48 |
100+ | $ 0.6875 | $ 68.75 |
500+ | $ 0.5954 | $ 297.70 |
1,000+ | $ 0.5653 | $ 565.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$