LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3471EDD#TRPBF

Manufacturer
MPN
LT3471EDD#TRPBF
LCSC Part #
C514422
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
Dual 1.3A, 1.2MHz Boost/Inverter Converter
DatasheetADI LT3471EDD#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃
Frequency - Switching1.2MHz
Number of Outputs2
FunctionBoost
FeaturesAdjustable soft-start;Overcurrent Protection
TopologyBoost;Inverting
Output TypeAdjustable
Operating Voltage2.4V~16V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.3A
Quiescent Current2.5mA

Introduction

AI Translation

The LT3471 dual switching regulator combines two 42V, 1.3A switches with error amplifiers that can sense to ground providing boost and inverting capability. The low VCESAT bipolar switches enable the device to deliver high current outputs in a small footprint. The LT3471 switches at 1.2MHz, allowing the use of tiny, low cost and low profile inductors and capacitors. High inrush current at start-up is eliminated using the programmable soft-start function, where an external RC sets the current ramp rate. A constant frequency current mode PWM architecture results in low, predictable output noise that is easy to filter. The LT3471 switches are rated at 42Vi, making the device ideal for boost converters up to ±40V as well as SEPIC and flyback designs. Each channel can generate 5V at up to 630mA from a 3.3V supply, or 5V at 510mA from four alkaline cells in a SEPIC design. The device can be configured as two boosts, a boost and inverter or two inverters. The LT3471 is available in a low profile (0.75mm) 10-lead 3mm × 3mm DFN package.

Features

AI Translation
  • 1.2MHz Switching Frequency
  • Low VCESAT Switches: 330mV at 1.3A
  • High Output Voltage: Up to 40V
  • Wide Input Range: 2.4V to 16V
  • Inverting Capability
  • 5V at 630mA from 3.3V Input
  • 12V at 320mA from 5V Input
  • –12V at 200mA from 5V Input
  • Uses Tiny Surface Mount Components
  • Low Shutdown Current: <1μA
  • Low Profile (0.75mm) 10-Lead 3mm × 3mm DFN Package

Applications

AI Translation
  • Organic LED Power Supply
  • Digital Cameras
  • White LED Power Supply
  • Cellular Phones
  • Medical Diagnostic Equipment
  • Local ±5V or ±12V Supply
  • TFT-LCD Bias Supply
  • xDSL Power Supply