TDK B57364S0509M000
| Manufacturer | |
| MPN | B57364S0509M000 |
| LCSC Part # | C5144141 |
| Packaging | THrough hole |
| Customer # | |
| Key Attributes | THrough hole Inrush Current Limiters (ICL) RoHS |
| Datasheet | TDK B57364S0509M000 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | THrough hole |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | THrough hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Leaded and coated NTC thermistors Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | THrough hole |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | THrough hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Leaded and coated NTC thermistors Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
C5144141 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

